Available Replacements
ROHs Equivalent
5207826-3 5207826-3 TE Connectivity / AMP Brand
5207826-3

TE Connectivity / AMP Brand

In Stock: 2,788

Minimum Order: 17

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207826-3

09 RCPT SP/AP STD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
09 RCPT SP/AP STD
Product Highlights:
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 2078263
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207826-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207826-3 RoHS compliant?
No, 207826-3 is not RoHS compliant.
What is the lead time for 207826-3?
The standard lead time for 207826-3 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
268
30 Weeks can ship 6/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
268
$12.88
536
$6.82
804
$4.80
1,071 +
$4.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!