- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 207752-3
207752-3
TE Connectivity / AMP Brand
9 CONTACT HSG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
9 CONTACT HSG
Product Highlights:
- Connector
- Product Series = HDJ-20
- Number of Positions = 9
- Receptacle
- Without Contacts
Search Keywords: 2077523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207752-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,709
Ships today, if you order in
Minimum Order Quantity:
25
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$0.761
250
$0.711
500
$0.696
1,000
$0.681
2,500
$0.662
5,000
$0.593
7,500
$0.585
10,000 +
$0.544
Click for Quote
Log in
to unlock special pricing
Accessories