- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 207684-4
207684-4
TE Connectivity / AMP Brand
Contact SKT 22 Size Crimp ST Cable Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT 22 Size Crimp ST Cable Mount Tray
Product Highlights:
- Contact
- Product Series = 90
- Terminate To Printed Circuit Board
- Socket
- Termination (Solder) Post Length = 6.99 mm
Search Keywords: 2076844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207684-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:22
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Copper
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$4.39
250
$3.23
500
$3.08
750
$3.00
1,500
$2.93
2,250
$2.84
3,000 +
$2.74
Click for Quote
Log in
to unlock special pricing