- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 207684-3
207684-3
TE Connectivity / AMP Brand
AMPLIMITE,SKT CONT,SZ 22
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AMPLIMITE,SKT CONT,SZ 22
Product Highlights:
- Contact
- Product Series = 90
- Terminate To Printed Circuit Board
- Socket
- Termination Post Length = 4.45 mm
Search Keywords: 2076843
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207684-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:22
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,050
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
15
$11.67
50
$11.64
100
$11.61
250
$11.59
500
$6.13
750
$4.31
1,000 +
$4.23
Click for Quote
Log in
to unlock special pricing