- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 207683-8
207683-8
TE Connectivity / AMP Brand
AMPLIMITE,PIN CONT,SZ 22D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,PIN CONT,SZ 22D
Product Highlights:
- Contact
- Product Series = 90
- Terminate To Printed Circuit Board
- Pin
- Termination (Solder) Post Length = 6.99 mm
Search Keywords: 2076838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207683-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:22
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,156
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$5.42
25
$5.23
50
$5.18
100
$5.13
250
$5.11
500
$5.08
1,000
$5.06
3,000 +
$5.03
Click for Quote
Log in
to unlock special pricing