Available Replacements
ROHs Equivalent
5207661-3 5207661-3 TE Connectivity / AMP Brand
5207661-3

TE Connectivity / AMP Brand

In Stock: 268

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207661-3

Conn Housing RCP 37 POS Crimp ST

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Housing RCP 37 POS Crimp ST
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 37
  • Receptacle
  • Without Contacts
Search Keywords: 2076613
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207661-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    37
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 207661-3 discontinued?
Yes, 207661-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 207661-3 RoHS compliant?
No, 207661-3 is not RoHS compliant.
What is the lead time for 207661-3?
The standard lead time for 207661-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!