Image is representational - see mfr. specs

SKT HDR ASSY,16P,MMATE LF

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
SKT HDR ASSY,16P,MMATE LF
Product Highlights:
  • Header
  • In-Line Connector Configuration
  • Number of Positions = 16
  • Socket
  • Without Coaxial Socket
Search Keywords: 2076157
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207615-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Number of Contacts:
    16
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
26 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
3
$50.97
25
$50.85
50
$50.71
80
$50.59
160
$26.79
240
$18.85
320 +
$18.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!