Available Replacements
ROHs Eşdeğeri
207615-6 207615-6 TE Connectivity / AMP Brand
207615-6

TE Connectivity / AMP Brand

In Stock: 23

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207615-1

SKT HDR ASSY,16 POSN,METRIMATE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
SKT HDR ASSY,16 POSN,METRIMATE
Product Highlights:
  • Header
  • In-Line Connector Configuration
  • Number of Positions = 16
  • Socket
  • Without Coaxial Socket
Search Keywords: 2076151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207615-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Number of Contacts: 16
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 14/Contact A
Operating Temperature: -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 207615-1 discontinued?
Yes, 207615-1 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 207615-1 RoHS compliant?
No, 207615-1 is not RoHS compliant.
What is the lead time for 207615-1?
The standard lead time for 207615-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 148
Can Ship immediately
Minimum Order Quantity:
3
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$26.33
14
$25.84
27
$25.35
40
$24.39
100
$17.38
5,000
$16.78
10,000 +
$15.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!