- Home ›
- All Products›
- 207614-6
207614-6
TE Connectivity / AMP Brand
The 207614-6 is a 16-position, right-angle, tin-plated socket header for PC board mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 207614-6 is a 16-position, right-angle, tin-plated socket header for PC board mounting.
Product Highlights:
- Header
- In-Line Connector Configuration
- Number of Positions = 16
- Socket
- Without Coaxial Socket
Search Keywords: 2076146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207614-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Connector System:Wire-to-Board
-
Contact Type:Socket
-
Packaging Quantity:12
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Current Rating (Max):7.5 A
-
PCB Mount Retention:With
-
Number of Rows:1
-
Mating Retention:With
-
Number of Positions:16
-
Centerline (Pitch):.197 in, 5 mm
-
Mating Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-55 – 130 °C, -67 – 266 °F
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Orientation:Right Angle
-
Mating Alignment Type:Polarization
-
Sealable:No
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Circuit Application:Power & Signal
-
Connector Height:.433 in, 11 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Loaded Positions:16
-
PCB Mount Alignment:Without
-
PCB Mount Retention Type:Screw Mount
-
Operating Voltage:600 VAC, 600 VDC
-
Number of Columns:16
-
Packaging Type:Tray
-
Primary Product Color:Black
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:PA 66
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
Contact Underplating Material:Nickel
-
Mating Pin Diameter:.069 in, 1.75 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Agency/Standard:CSA , UL , VDE
-
Round Termination Post & Tail Diameter:.039 in, .99 mm
-
Connector Length:4.007 in, 101.78 mm
-
Connector Width:.768 in, 19.51 mm
-
Contact Mating Area Plating Material Thickness:150 µin, 3.81 µm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
49 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
12
$76.81
24
$47.27
36
$37.42
48 +
$36.67
Click for Quote
Log in
to unlock special pricing