- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207612-7
207612-7
TE Connectivity / AMP Brand
SKT HDR ASSY,10 P,MMATE LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SKT HDR ASSY,10 P,MMATE LF
Product Highlights:
- Header
- In-Line Connector Configuration
- Number of Positions = 10
- Socket
- Without Coaxial Socket
Search Keywords: 2076127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207612-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
24
$41.11
48
$25.30
72
$20.03
96 +
$19.63
Click for Quote
Log in
to unlock special pricing