- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207610-7
207610-7
TE Connectivity / AMP Brand
SKT HDR ASSY,6P,MMATE LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SKT HDR ASSY,6P,MMATE LF
Product Highlights:
- Connector
- Connector Type = Header
- In-Line Connector Configuration
- 6 Positions
- Socket
Search Keywords: 2076107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207610-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
50 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
5
$23.43
10
$17.92
30
$16.03
60
$15.46
90
$14.97
120 +
$12.26
Click for Quote
Log in
to unlock special pricing