- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207610-6
207610-6
TE Connectivity / AMP Brand
SKT HDR ASSY,6 POSN,METRIMATE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SKT HDR ASSY,6 POSN,METRIMATE
Product Highlights:
- Header
- In-Line Connector Configuration
- Number of Positions = 6
- Socket
- Without Coaxial Socket
Search Keywords: 2076106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207610-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
161
Can Ship immediately
Minimum Order Quantity:
5
49 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
5
$12.96
10
$12.65
30
$12.46
60
$12.28
120
$11.95
270
$11.79
510 +
$11.72
Click for Quote
Log in
to unlock special pricing