- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207609-6
TE Connectivity / AMP Brand
207609-6
SKT HDR ASSY,3 POSN,METRIMATE
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- In-Line Connector Configuration
- Number of Positions = 3
- Socket
- Without Coaxial Socket
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207609-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A