- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207609-1
207609-1
TE Connectivity / AMP Brand
SKT HDR ASSY,3 POSN,METRIMATE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SKT HDR ASSY,3 POSN,METRIMATE
Product Highlights:
- Header
- In-Line Connector Configuration
- Number of Positions = 3
- Socket
- Without Coaxial Socket
Search Keywords: 2076091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207609-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
542
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$3.10
50
$2.78
100
$2.77
300
$2.67
500
$2.60
1,000
$2.59
2,500
$2.54
5,000 +
$2.43
Click for Quote
Log in
to unlock special pricing