- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207608-7
207608-7
TE Connectivity / AMP Brand
SKT HDR ASSY,3P,MMATE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SKT HDR ASSY,3P,MMATE
Product Highlights:
- Header
- In-Line Connector Configuration
- Number of Positions = 3
- Socket
- Without Coaxial Socket
Search Keywords: 2076087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207608-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
42
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$24.13
10
$19.14
25
$16.89
42
$16.43
84
$15.84
126
$15.76
168 +
$15.61
Click for Quote
Log in
to unlock special pricing