Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207602-1

METRIMATE,STR REL KIT,12P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
METRIMATE,STR REL KIT,12P
Product Highlights:
  • Strain Relief Kit
  • Square Grid Connector Configuration
  • Number of Positions = 12
  • Not Keyed
  • Without Mounting Ears
Search Keywords: 2076021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207602-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Strain Relief
Dimension: 27.58 x 37.16 x 11.94 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207602-1 RoHS compliant?
Yes, 207602-1 is RoHS compliant.
What is the lead time for 207602-1?
The standard lead time for 207602-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.86
25
$9.60
50
$8.80
100
$8.30
250
$7.82
500
$7.64
1,000 +
$7.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!