- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 207601-1
TE Connectivity / AMP Brand
207601-1
METRIMATE,STR REL KIT,9P
View Datasheet Ask the Datasheet Accessories Notify Me
- Strain Relief Kit
- Square Grid Connector Configuration
- Number of Positions = 9
- Not Keyed
- Without Mounting Ears
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207601-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Strain Relief Kit
-
Dimension:22.76 x 37.19 x 23.88 mm
-
Operating Temperature:N/A