- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 207600-1
TE Connectivity / AMP Brand
207600-1
METRIMATE,STR REL KIT,6P
View Datasheet Ask the Datasheet Accessories Notify Me
- Strain Relief Kit
- Square Grid Connector Configuration
- Number of Positions = 6
- Not Keyed
- Without Mounting Ears
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207600-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Strain Relief Kit
-
Dimension:22.76 x 30.18 x 17.78 mm
-
Operating Temperature:N/A