- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207599-6
207599-6
TE Connectivity / AMP Brand
MMATE PIN HDR ASSY,16P LF
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MMATE PIN HDR ASSY,16P LF
Product Highlights:
- Connector
- Connector Type = Header
- In-Line Connector Configuration
- 16 Positions
- Pin
Search Keywords: 2075996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207599-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 130 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$13.06
10
$12.75
25
$12.56
50
$12.38
100
$12.04
250
$11.89
500 +
$11.82
Click for Quote
Log in
to unlock special pricing