- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 207596-9
207596-9
TE Connectivity / AMP Brand
CONNECTOR, RME2P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
CONNECTOR, RME2P
Product Highlights:
- Sealed
- Seal Type = Environmental
- Shell Size = 2 Inserts
- Shell Configuration = Plug
- Contact Arrangement (Module A) = 106
Search Keywords: 2075969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207596-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:106/32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
41 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$4,204.50
5
$4,193.99
10
$2,142.09
15
$1,458.12
20 +
$1,428.96
Click for Quote
Log in
to unlock special pricing