- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207584-8
207584-8
TE Connectivity / AMP Brand
Header - Male Pin - 10 Position - 1 Row - 0.197" (5.00mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Header - Male Pin - 10 Position - 1 Row - 0.197" (5.00mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - PCB Mount.
Product Highlights:
- Header
- In-Line Connector Configuration
- Number of Positions = 10
- Pin
- Without Coaxial Socket
Search Keywords: 2075848
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207584-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
44
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$15.81
10
$14.86
25
$13.45
44
$12.89
88
$12.53
132
$12.35
175 +
$12.29
Click for Quote
Log in
to unlock special pricing