Available Replacements
ROHs Equivalent
207584-7
207584-7

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 44

VIEW PRODUCT
Image is representational - see mfr. specs

METRIMATE PIN HEADER ASSY,10P

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description +
METRIMATE PIN HEADER ASSY,10P
Product Highlights:
  • Header
  • In-Line Connector Configuration
  • Number of Positions = 10
  • Pin
  • Without Coaxial Socket
Search Keywords: 2075841
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207584-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    Pin
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    14/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!