- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207583-7
207583-7
TE Connectivity / AMP Brand
Header - Male Pin - 6 Position - 1 Row - 0.197" (5.00mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Header - Male Pin - 6 Position - 1 Row - 0.197" (5.00mm) Pitch - Board to Board or Cable - Latch Holder - Solder Termination - PCB Mount.
Product Highlights:
- Header
- In-Line Connector Configuration
- Number of Positions = 6
- Pin
- Without Coaxial Socket
Search Keywords: 2075837
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207583-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
645
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$13.72
10
$10.59
25
$10.38
50
$10.05
63
$9.69
125
$9.34
188
$8.98
250 +
$8.55
Click for Quote
Log in
to unlock special pricing