- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207583-6
207583-6
TE Connectivity / AMP Brand
Header - Male Pin - 6 Positions - 0.197" (5.00mm) Pitch - Board to Board or Cable - 7.5A - 600V - Latch Holder - Solder Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Header - Male Pin - 6 Positions - 0.197" (5.00mm) Pitch - Board to Board or Cable - 7.5A - 600V - Latch Holder - Solder Termination - Through Hole.
Product Highlights:
- Connector
- Connector Type = Header
- In-Line Connector Configuration
- 6 Positions
- Pin
Search Keywords: 2075836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207583-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
250
can ship 8/3/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$13.62
10
$13.59
25
$13.56
50
$13.52
63
$13.49
125
$8.37
188
$6.61
250 +
$6.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT