Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207565-2

WIRE SEAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
WIRE SEAL
Search Keywords: 2075652
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207565-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926904590
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Seal
Dimension: 6.6 x 5.79 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207565-2 discontinued?
Yes, 207565-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 207565-2 RoHS compliant?
Yes, 207565-2 is RoHS compliant.
What is the lead time for 207565-2?
The standard lead time for 207565-2 is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in Buy all 12 in-stock or the regular minimum order quantity of 80
Stock lot only:
12
Minimum Order Quantity:
80
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5269
80
$0.4790
100
$0.4750
150
$0.4700
250
$0.3720
500
$0.3250
1,000
$0.3040
5,000
$0.2880
100,000 +
$0.2870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!