Image is representational - see mfr. specs

METRIMATE PIN HEADER ASSY,16P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
METRIMATE PIN HEADER ASSY,16P
Product Highlights:
  • Header
  • In-Line Connector Configuration
  • 16 Positions
  • Pin
  • Without Coaxial Socket
Search Keywords: 2075448
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207544-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Rows:
    1
  • Connector Mounting Type:
    Board Mount
  • Contact Type:
    Pin
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Operating Temperature Range:
    -55 – 130 °C, -67 – 266 °F
  • Mating Alignment Type:
    Polarization
  • Mating Alignment:
    With
  • Contact Current Rating (Max):
    7.5 A
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector System:
    Wire-to-Board
  • PCB Mount Retention:
    With
  • UL Flammability Rating:
    UL 94V-0
  • Mating Retention:
    With
  • Sealable:
    No
  • Number of Positions:
    16
  • Centerline (Pitch):
    .197 in, 5 mm
  • Contact Mating Area Plating Material:
    Tin
  • Connector Contact Load Condition:
    Fully Loaded
  • Contact Mating Area Plating Material Finish:
    Matte
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Number of Columns:
    16
  • Housing Material:
    PA 66
  • Packaging Type:
    Tube
  • Primary Product Color:
    Black
  • Contact Underplating Material:
    Nickel
  • Round Termination Post & Tail Diameter:
    .039 in, .99 mm
  • Header Type:
    Fully Shrouded
  • PCB Mount Orientation:
    Vertical
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Mating Pin Diameter:
    .069 in, 1.75 mm
  • Contact Mating Area Plating Material Thickness:
    150 µin, 3.81 µm
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Packaging Quantity:
    7
  • Circuit Application:
    Power & Signal
  • Agency/Standard:
    CSA , UL , VDE
  • PCB Mount Retention Type:
    Screw Mount
  • Number of Loaded Positions:
    16
  • PCB Mount Alignment:
    Without
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin, 3.81 µm
  • Operating Voltage:
    600 VAC, 600 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
33 Weeks can ship 1/8/27
Backorder
Price (USD)
Qty
Unit Price
32
$24.19
63
$15.12
94
$12.03
125 +
$11.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!