- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207544-7
207544-7
TE Connectivity / AMP Brand
METRIMATE PIN HEADER ASSY,16P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
METRIMATE PIN HEADER ASSY,16P
Product Highlights:
- Connector
- Connector Type = Header
- In-Line Connector Configuration
- 16 Positions
- Pin
Search Keywords: 2075447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207544-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1157
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,157
$50.02
2,313
$25.56
3,469
$17.40
4,625 +
$17.05
Click for Quote
Log in
to unlock special pricing