- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207544-1
207544-1
TE Connectivity / AMP Brand
METRIMATE PIN HEADER ASSY,16P
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
METRIMATE PIN HEADER ASSY,16P
Product Highlights:
- Header
- In-Line Connector Configuration
- 16 Positions
- Pin
- Without Coaxial Socket
Search Keywords: 2075441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207544-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:Pin
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 130 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.