- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 207543-1
207543-1
TE Connectivity / AMP Brand
HSG,RECEPT 16 POSN,METRIMATE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HSG,RECEPT 16 POSN,METRIMATE
Product Highlights:
- Housing
- In-Line Connector Configuration
- Number of Positions = 16
- Receptacle
- Without Coaxial Socket
Search Keywords: 2075431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207543-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
626
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
Order Increment:
75
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
75
$3.389
150
$3.317
225
$3.309
300 +
$3.183
Click for Quote
Log in
to unlock special pricing