Image is representational - see mfr. specs

HSG,PLUG 16 POSN,METRIMATE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
HSG,PLUG 16 POSN,METRIMATE
Product Highlights:
  • Housing
  • In-Line Connector Configuration
  • Number of Positions = 16
  • Plug
  • Without Coaxial Socket
Search Keywords: 2075421
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207542-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 304
Ships today, if you order in
Minimum Order Quantity:
75
Order Increment:
75
20 Weeks can ship 10/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
75
$2.21
150
$2.17
300
$2.12
525
$2.09
1,050
$2.04
2,550 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!