Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207541-7

MMATE PIN HEADER ASSY,3P LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MMATE PIN HEADER ASSY,3P LF
Product Highlights:
  • Header
  • In-Line Connector Configuration
  • Number of Positions = 3
  • Pin
  • Without Coaxial Socket
Search Keywords: 2075417
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207541-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: Wire to Board
Body Orientation: Right Angle
Gender: Pin
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 14/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207541-7 RoHS compliant?
Yes, 207541-7 is RoHS compliant.
What is the lead time for 207541-7?
The standard lead time for 207541-7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
On Order:
350   can ship 1/20/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
88
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.13
25
$10.89
50
$10.80
88
$10.06
175
$8.77
263
$8.25
350 +
$8.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!