- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 207535-1
207535-1
TE Connectivity / AMP Brand
HSG,SINGLE POSN FREE HANGING
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HSG,SINGLE POSN FREE HANGING
Product Highlights:
- Housing
- In-Line Connector Configuration
- Number of Positions = 1
- Plug, Receptacle
- Without Coaxial Socket
Search Keywords: 2075351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207535-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL/RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14 A
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
566
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
275
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$3.56
50
$3.55
100
$3.54
275
$3.53
550
$2.17
825
$1.72
1,100 +
$1.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT