- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 207532-9
207532-9
TE Connectivity / AMP Brand
SKT HDR ASSY,24 POSN,METRIMATE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SKT HDR ASSY,24 POSN,METRIMATE
Product Highlights:
- Header
- Square Grid Connector Configuration
- Number of Positions = 24
- Socket
- Without Coaxial Socket
Search Keywords: 2075329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207532-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 130 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
80
$45.51
160
$24.09
240
$16.95
320 +
$16.62
Click for Quote
Log in
to unlock special pricing