Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207530-8

SKT HDR ASSY,18P,MMATE LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SKT HDR ASSY,18P,MMATE LF
Product Highlights:
  • Header
  • Square Grid Connector Configuration
  • Number of Positions = 18
  • Socket
  • Without Coaxial Socket
Search Keywords: 2075308
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207530-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Wire to Board
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 18
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 14/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207530-8 RoHS compliant?
Yes, 207530-8 is RoHS compliant.
What is the lead time for 207530-8?
The standard lead time for 207530-8 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
36 Weeks can ship 7/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.34
25
$19.51
50
$16.45
100
$15.67
200
$15.39
300
$15.10
400 +
$13.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!