Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207530-7

SKT HDR ASSY,18 POSN,METRIMATE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SKT HDR ASSY,18 POSN,METRIMATE
Product Highlights:
  • Header
  • Square Grid Connector Configuration
  • Number of Positions = 18
  • Socket
  • Without Coaxial Socket
Search Keywords: 2075307
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207530-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    40
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Number of Contacts:
    18
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207530-7 RoHS compliant?
Yes, 207530-7 is RoHS compliant.
What is the lead time for 207530-7?
The standard lead time for 207530-7 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
40 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$35.90
25
$35.81
50
$35.72
80
$35.63
160
$18.86
240
$13.27
320 +
$13.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!