- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 207528-7
207528-7
TE Connectivity / AMP Brand
SKT HDR ASSY,12 POSN,METRIMATE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SKT HDR ASSY,12 POSN,METRIMATE
Product Highlights:
- Connector
- Type of Connector = Header
- Square Grid Connector Configuration
- 12 Positions
- Socket
Search Keywords: 2075287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207528-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
110
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
110
$23.93
220
$12.67
330
$8.91
440 +
$8.74
Click for Quote
Log in
to unlock special pricing