- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 207528-1
207528-1
TE Connectivity / AMP Brand
SKT HDR ASSY,12 POSN,METRIMATE
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SKT HDR ASSY,12 POSN,METRIMATE
Product Highlights:
- Header
- Square Grid Connector Configuration
- Number of Positions = 12
- Socket
- Without Coaxial Socket
Search Keywords: 2075281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207528-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.