Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207526-8

SKT HDR ASSY,9 POSN,METRIMATE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SKT HDR ASSY,9 POSN,METRIMATE
Search Keywords: 2075268
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207526-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Number of Contacts: 9
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 14/Contact A
Operating Temperature: -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207526-8 RoHS compliant?
Yes, 207526-8 is RoHS compliant.
What is the lead time for 207526-8?
The standard lead time for 207526-8 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
497   can ship 2/1/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
180
38 Weeks can ship 8/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.20
50
$9.64
100
$9.31
180
$9.28
360
$9.26
540
$8.61
720 +
$8.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!