Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207526-7

SKT HDR ASSY,9 POSN,METRIMATE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SKT HDR ASSY,9 POSN,METRIMATE
Product Highlights:
  • Connector
  • Type of Connector = Header
  • Square Grid Connector Configuration
  • 9 Positions
  • Socket
Search Keywords: 2075267
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207526-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Number of Contacts:
    9
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207526-7 RoHS compliant?
Yes, 207526-7 is RoHS compliant.
What is the lead time for 207526-7?
The standard lead time for 207526-7 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 182
Ships today, if you order in
On Order:
560   can ship 5/31/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
140
36 Weeks can ship 5/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$23.73
25
$23.67
50
$23.61
100
$23.55
140
$23.49
280
$12.44
420
$8.75
560 +
$8.58
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!