- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 207524-9
207524-9
TE Connectivity / AMP Brand
SKT HDR ASSY,6P,MMATE LF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SKT HDR ASSY,6P,MMATE LF
Product Highlights:
- Connector
- Connector Type = Header
- Square Grid Connector Configuration
- 6 Positions
- Socket
Search Keywords: 2075249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207524-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
98 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-55 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
245
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
245
$24.39
490
$12.87
735
$8.85
980 +
$8.68
Click for Quote
Log in
to unlock special pricing