Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207524-7

SKT HDR ASSY,6 POSN,METRIMATE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SKT HDR ASSY,6 POSN,METRIMATE
Product Highlights:
  • Connector
  • Connector Type = Header
  • Square Grid Connector Configuration
  • 6 Positions
  • Socket
Search Keywords: 2075247
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207524-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 98
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 14/Contact A
Operating Temperature: -55 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207524-7 RoHS compliant?
Yes, 207524-7 is RoHS compliant.
What is the lead time for 207524-7?
The standard lead time for 207524-7 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
521   can ship 5/10/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
245
38 Weeks can ship 8/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.98
50
$8.66
100
$8.36
245
$8.34
490
$8.05
735
$7.74
980 +
$7.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!