Available Replacements
ROHs Equivalent
207524-9
207524-9

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 245

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Power SKT 6 POS 5mm Solder ST Thru-Hole 6 Terminal 1 Port

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power SKT 6 POS 5mm Solder ST Thru-Hole 6 Terminal 1 Port
Product Highlights:
  • Header
  • Square Grid Connector Configuration
  • Number of Positions = 6
  • Socket
  • Without Coaxial Socket
Search Keywords: 2075243
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207524-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    98
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!