Available Replacements
ROHs Equivalent
207524-7
207524-7

TE Connectivity / AMP Brand

In Stock: 292

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

SKT HDR ASSY,6 POSN,METRIMATE

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
SKT HDR ASSY,6 POSN,METRIMATE
Product Highlights:
  • Connector
  • Header
  • Square Grid Connector Configuration
  • 6 Positions
  • Socket
Search Keywords: 2075241
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207524-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    98
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    14/Contact A
  • Operating Temperature:
    -55 to 130 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!