Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207516-6

Conn D-Subminiature 25 POS Crimp ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Conn D-Subminiature 25 POS Crimp ST 1 Port
Search Keywords: 2075166
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207516-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Type: D-Subminiature
Body Orientation: Straight
Termination Method: Crimp
Shell Size: 3
Number of Contacts: 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207516-6 RoHS compliant?
Yes, 207516-6 is RoHS compliant.
What is the lead time for 207516-6?
The standard lead time for 207516-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,359
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
400
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.12
100
$14.08
250
$14.05
400
$14.01
800
$7.39
1,200
$5.09
1,600 +
$4.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!