Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207516-5

HDP-20,RCPT,SIZE 3, 25 POSN,CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
HDP-20,RCPT,SIZE 3, 25 POSN,CL
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 25
  • Receptacle
  • Without Contacts
Search Keywords: 2075165
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207516-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 3
Number of Contacts: 25
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207516-5 RoHS compliant?
Yes, 207516-5 is RoHS compliant.
What is the lead time for 207516-5?
The standard lead time for 207516-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
800   can ship 12/11/26
1,600   can ship 1/22/27
Minimum Order Quantity:
5
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.87
25
$4.24
50
$4.23
100
$3.84
400
$3.40
800
$3.37
1,200
$3.34
2,800 +
$3.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!