- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 207488-1
TE Connectivity / AMP Brand
207488-1
HOUSING, PIN CONTACT, AUDIO MICROPHONE CONNECTOR, 5 POSITION
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Number of Positions = 5
- Color = Black
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 207488-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 5 |
-
This product is discontinued, but still in stock.