- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 207487-1
207487-1
TE Connectivity / AMP Brand
HSG SOC. 5 POS AUDIO MIKE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HSG SOC. 5 POS AUDIO MIKE
Product Highlights:
- Connector
- Receptacle
- 5 Positions
- Color = Black
Search Keywords: 2074871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:207487-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$6.59
25
$5.53
100
$5.12
250
$4.90
500
$4.70
1,000
$4.57
2,500
$4.45
5,000 +
$2.93
Click for Quote
Log in
to unlock special pricing