- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 207473-1
TE Connectivity / AMP Brand
207473-1
37 Position Hinged Backshell Connector Black 90°, 180° Unshielded
View Datasheet Ask the Datasheet Accessories Notify Me
- Backshell/Cable Clamp
- Cable Clamp Type = Box and Lid
- Straight(180°)/90° Cable Exit Angle
- Cable Insulation Diameter = 16.26 mm
- Shell Size = 4
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 207473-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Kit |
| Dimension: | 57.61 x 39.37 x 19.56 mm |