Available Replacements
Alternatif paketleme
207467-1 207467-1 TE Connectivity / AMP Brand
207467-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207467-2

CABLE CLAMP ASSY,SZ 1,BULK PKG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CABLE CLAMP ASSY,SZ 1,BULK PKG
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Box and Lid
  • Straight(180°)/90° Cable Exit Angle
  • Cable Insulation Diameter = 4.06 mm
  • Shell Size = 1
Search Keywords: 2074672
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    207467-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Backshell/Cable Clamp
  • Shell Size:
    1
  • Angular Function:
    90,180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    20.44 x 43.18 x 16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207467-2 RoHS compliant?
Yes, 207467-2 is RoHS compliant.
What is the lead time for 207467-2?
The standard lead time for 207467-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.566
5
$5.060
25
$4.840
100
$4.640
250
$4.520
500
$3.430
1,000
$2.700
2,500 +
$2.310
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!