Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

207467-1

9 Position Hinged Backshell Connector Black 90°, 180° Unshielded

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
9 Position Hinged Backshell Connector Black 90°, 180° Unshielded
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Box and Lid
  • Straight(180°)/90° Cable Exit Angle
  • Cable Insulation Diameter = 4.06 mm
  • Shell Size = 1
Search Keywords: 2074671
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 207467-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell/Cable Clamp
Shell Size: 1
Angular Function: 90,180 °
Connector Type: Connector D-Subminiature
Dimension: 20.44 x 43.18 x 16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 207467-1 RoHS compliant?
Yes, 207467-1 is RoHS compliant.
What is the lead time for 207467-1?
The standard lead time for 207467-1 is approximately 69 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 3/17/27
744   can ship 4/12/27
1,500   can ship 8/23/27
Minimum Order Quantity:
5
69 Weeks can ship 3/17/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.61
25
$6.28
50
$5.97
100
$5.67
250
$5.39
500
$4.14
1,000
$3.31
2,500 +
$2.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!